XLN-60-12
Power Supply, AC-DC, Constant Power/Voltage LED Driver, 60W, 12Vout, XLN-60 Serie ...
BESCHRIJVING
The MEAN WELL XLN-60-12 is a highly reliable and efficient LED driver designed to meet the robust demands of modern lighting systems. This power supply offers a constant voltage output of 12V and is capable of delivering up to 60 watts of power, making it an ideal choice for a wide range of low-voltage LED applications.The XLN-60-12 features a wide input voltage range and high power factor, ensuring excellent performance even in demanding environments. Its compact, low-profile design allows for easy installation in space-constrained applications, while its durable construction guarantees a long lifespan and consistent operation.Key features of the XLN-60-12 include over-current, over-voltage, and short-circuit protections, safeguarding connected LEDs and prolonging their life. It also complies with international safety standards, making it a dependable choice for both commercial and residential lighting installations.Whether you're working on architectural lighting, signboard displays, or energy-efficient lighting systems, the MEAN WELL XLN-60-12 provides the reliability and efficiency you need for your LED projects.
Zoekwoorden: XLN6012
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XLN-60-12 RoHS-conform?
Ja, XLN-60-12 is RoHS-conform.
Wat is de levertijd voor XLN-60-12?
De standaard levertijd voor XLN-60-12 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands