XLG-200-H-A-PH
A 200W constant power mode AC/DC LED driver with an adjustable output current via a built-in potentiometer. ...
BESCHRIJVING
The XLG-200-H-A-PH is a 200W AC/DC LED driver that features a constant power mode. It operates over a wide input range of 100~305V AC, delivering a rated current of 3500mA within a constant current voltage region of 27V to 56V. As an 'A-type' model, its output current is adjustable from 1750mA to 5550mA via a built-in potentiometer. The driver is equipped with over-voltage, short circuit, over-current, and over-temperature protections and is housed in an IP67-rated metal case. Its high efficiency and robust, fanless design make it ideal for various indoor and outdoor applications, including street lighting, floodlighting, and horticulture lighting.
Zoekwoorden: XLG200HAPH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XLG-200-H-A-PH RoHS-conform?
Ja, XLG-200-H-A-PH is RoHS-conform.
Wat is de levertijd voor XLG-200-H-A-PH?
De standaard levertijd voor XLG-200-H-A-PH is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 44
Verzending today, als u bestelt in
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands