XLG-150-M-AB-PH
Constant Power Mode LED Driver - 0.7 to 2.1A - Current Adjust through Internal Potentiometer, 0-10VDC, 10V PWM or Resistance - IP67 ...
BESCHRIJVING
The MEAN WELL XLG-150-M-AB is a high-quality LED driver designed for constant power mode operation. With a current range of 0.7 to 2.1A, this driver allows for precise adjustment through its internal potentiometer. It also offers versatile control options, including 0-10VDC, 10V PWM, or resistance, providing flexibility for various lighting applications. With its IP67 rating, this driver is suitable for outdoor and wet environments, ensuring reliable performance even in harsh conditions. Overall, the XLG-150-M-AB is an excellent choice for powering and controlling LEDs with constant power requirements.
Zoekwoorden: XLG150MABPH
SPECIFICATIES
VEELGESTELDE VRAGEN
Is XLG-150-M-AB-PH RoHS-conform?
Ja, XLG-150-M-AB-PH is RoHS-conform.
Wat is de levertijd voor XLG-150-M-AB-PH?
De standaard levertijd voor XLG-150-M-AB-PH is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 29
Kan direct verzenden
Fabriekslevertijd 19 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands