RPB-1600-48
RPB-1600-48 MEAN WELL AC-DC 57.6 Volt 27.5 Amp 1584 Watt Power Supply +More! ...
BESCHRIJVING
The MEAN WELL RPB-1600-48 is a high-performance, 1600W modular power supply designed for industrial and commercial applications. This robust unit delivers a stable 48V output and is meticulously engineered to provide efficient and reliable power conversion. With its compact 1U low-profile design, the RPB-1600-48 is easy to integrate into a variety of systems and offers flexible parallel operation capabilities for higher power demands. Key features include a high efficiency of up to 94%, programmable output voltage and current, and comprehensive protection mechanisms such as over-current, over-voltage, over-temperature, and short-circuit protections. Compliant with international safety standards, this power supply is ideal for use in telecommunication, data center, and industrial automation applications.
Zoekwoorden: RPB160048
SPECIFICATIES
VEELGESTELDE VRAGEN
Is RPB-1600-48 RoHS-conform?
Ja, RPB-1600-48 is RoHS-conform.
Wat is de levertijd voor RPB-1600-48?
De standaard levertijd voor RPB-1600-48 is ongeveer 23 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 12
Verzending today, als u bestelt in
Fabriekslevertijd 23 Weken
Bel ons om prijsinformatie aan te vragen.
English
中文 / 汉语
Deutsch
Español
Nederlands