MPM-30-24
The MPM-30-24 is a 30W encapsulated AC/DC medical-grade power supply module that provides a regulated 24V DC output. ...
BESCHRIJVING
The MPM-30-24 is a 30W AC/DC module-type medical power supply designed for high reliability and safety. It delivers a 24V DC output with a rated current of 1.3A and can handle a peak load of 36W for up to 10 seconds. This power supply features a low maximum ripple and noise of 200mVp-p, operates over a wide input range of 80-264VAC, and has extremely low no-load power consumption (<0.075W). With medical safety approvals (2xMOPP) and suitability for BF (patient contact) applications, it is ideal for portable medical devices, medical computer monitors, and medical examination instruments.
Zoekwoorden: MPM3024
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MPM-30-24 RoHS-conform?
Ja, MPM-30-24 is RoHS-conform.
Wat is de levertijd voor MPM-30-24?
De standaard levertijd voor MPM-30-24 is ongeveer 19 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 140
Kan direct verzenden
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands