GD2-24203.5
Mean Well 2W 21.6-26.4Vin 20V/-3.5Vout +90mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver ...
BESCHRIJVING
The MEAN WELL GD2-24203.5 is a high-efficiency, dual-output DC-DC converter designed to meet the rigorous standards of modern electronic applications. With its compact size and robust design, this converter offers a reliable solution for systems requiring stable power in diverse environments. It features wide input voltage ranges and provides precise, regulated outputs suitable for a variety of applications, from industrial automation to telecommunications. The GD2-24203.5 ensures optimal performance and energy efficiency, making it an ideal choice for engineers seeking dependability and quality in power management. Its advanced circuit design safeguards against over-current and short-circuit conditions, enhancing durability and safety. Dive into seamless power conversion with MEAN WELL's GD2-24203.5, the perfect blend of innovation and utility.
Zoekwoorden: GD2242035
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GD2-24203.5 RoHS-conform?
Ja, GD2-24203.5 is RoHS-conform.
Wat is de levertijd voor GD2-24203.5?
De standaard levertijd voor GD2-24203.5 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands