GD2-15203.5
Mean Well 2W 13.5-16.5Vin 20V/-3.5Vout +90mA/-80mA SIP7 Iso Unreg IGBT Sic Gate Driver ...
BESCHRIJVING
The MEAN WELL GD2-15203.5 is a high-performance enclosed power supply module designed to meet the demanding requirements of modern electronic applications. This compact and efficient device delivers reliable 15V DC output power at a maximum of 3.5 Amps, making it ideal for powering a wide range of devices. Its robust construction ensures durability and longevity, while the high efficiency design minimizes energy consumption and heat generation. The GD2-15203.5 features comprehensive protection mechanisms, including over-voltage, overload, and short-circuit protection, guaranteeing safe and dependable operation. With MEAN WELL's reputation for quality and innovation, this power supply is perfect for both industrial and consumer electronics, providing stable power with minimal noise and interference. Whether you are designing new systems or upgrading existing equipment, the GD2-15203.5 offers unparalleled performance and peace of mind.
Zoekwoorden: GD2152035
SPECIFICATIES
VEELGESTELDE VRAGEN
Is GD2-15203.5 RoHS-conform?
Ja, GD2-15203.5 is RoHS-conform.
Wat is de levertijd voor GD2-15203.5?
De standaard levertijd voor GD2-15203.5 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 19 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands