DPBW03F-15
Module DC-DC 24VIN 2-OUT 15V/-15V 0.1A/-0.1A 3W 7-Pin SIP Module ...
BESCHRIJVING
The MEAN WELL DPBW03F-15 is a high-quality, compact and efficient DC-DC module that is designed to provide reliable power conversion for various applications. With a wide input voltage range of 24V, this module offers two output channels, each providing 15V and -15V at currents of 0.1A and -0.1A respectively. Featuring a power rating of 3W and a 7-Pin SIP module design, the DPBW03F-15 is simple to integrate into your circuit board. Its excellent performance and stable output make it suitable for use in demanding industrial, commercial, and consumer electronics applications.With its reliable and robust construction, this MEAN WELL module ensures long-term durability and performance. It also incorporates efficient circuitry to minimize energy wastage, making it an eco-friendly solution. For a versatile, high-quality and efficient DC-DC module, the MEAN WELL DPBW03F-15 is an excellent choice.
Zoekwoorden: DPBW03F15
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DPBW03F-15 RoHS-conform?
Ja, DPBW03F-15 is RoHS-conform.
Wat is de levertijd voor DPBW03F-15?
De standaard levertijd voor DPBW03F-15 is ongeveer 19 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 400
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 19 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands