MSA38TB10
Military-class double-screw terminal block rated for 600 V RMS and 20 A at 60 Hz with molded-in terminals and reinforced mounting. ...
BESCHRIJVING
The MSA38TB10 is a military-class terminal block conforming to A-A-59125/MIL-T-55164 specifications, designed for secure electrical connections in demanding applications. It features a double-screw terminal configuration with molded-in brass nickel-plated terminals in an improved Kulka design that provides greater strength and flexibility, with mounting holes covered by molded-in reinforcement straddle plates. The block is rated for a maximum voltage of 600 V RMS with a dielectric strength of 3400 V RMS, a maximum current rating of 20 A at 60 Hz, and accommodates #14 AWG wire with #6 screw terminals. It is supplied with end plates, features a flammability rating of 94 V-O, and is RoHS compliant. This terminal block is commonly used in military and aerospace electrical systems where reliable, high-voltage connections and robust mechanical construction are essential.
Zoekwoorden: MSA38TB10
SPECIFICATIES
VEELGESTELDE VRAGEN
Is MSA38TB10 RoHS-conform?
Ja, MSA38TB10 is RoHS-conform.
Wat is de levertijd voor MSA38TB10?
De standaard levertijd voor MSA38TB10 is ongeveer 7 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 56
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 7 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands