F30A3S
Fuseholder - 3 Pole - 250V - 30A - 9/16 x 2" - Class H - Screw - Panel Mount. ...
BESCHRIJVING
The Marathon/KULKA part F30A3S is a reliable and durable fuseholder designed to accommodate three poles. It has a voltage rating of 250V and a current rating of 30A, making it suitable for a variety of applications. With its 9/16 x 2" dimensions, this fuseholder has a compact size that allows for easy installation. The Class H designation ensures high-quality performance and safety. Featuring a convenient screw-type connection, the fuseholder is securely mounted to a panel for stability. Trust the Marathon/KULKA F30A3S to provide reliable and efficient protection for your electrical circuit.
Zoekwoorden: F30A3S
SPECIFICATIES
VEELGESTELDE VRAGEN
Is F30A3S RoHS-conform?
Ja, F30A3S is RoHS-conform.
Wat is de levertijd voor F30A3S?
De standaard levertijd voor F30A3S is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
80
kan verzenden 11-30-26
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands