CW304-01X
The CW304-01X is a white, top-mounted vinyl cover designed for Series 3 double-row terminal blocks with 4 terminals. ...
BESCHRIJVING
The CW304-01X is a top-mounted cover accessory for Series 3, 4-terminal double-row terminal blocks. Constructed from 0.03-inch thick white vinyl, it provides physical protection and clear circuit identification. This cover measures 2.85 inches (Dimension A) by 2.49 inches (Dimension B) and is supplied with two nylon spring clips for secure mounting. The '01X' print style family indicates that markings are printed down the center line with a character size of 1/8 inch, aiding in circuit identification for installation and maintenance.
Zoekwoorden: CW30401X
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CW304-01X RoHS-conform?
Ja, CW304-01X is RoHS-conform.
Wat is de levertijd voor CW304-01X?
De standaard levertijd voor CW304-01X is ongeveer 5 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 637
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 5 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands