699-GP-2120-03
Single-row terminal block with 20 poles, phenolic base, and solder pin termination rated for 300V AC/DC. ...
BESCHRIJVING
The 699-GP-2120-03 is a single-row terminal block from the Kulka® 699/899 GP Series designed for electrical distribution and interconnection in industrial control applications. It features a 20-pole configuration with a phenolic base rated for 150°C (UL RTI), open back design, plated brass terminals, and #6-32 binder head steel screws. The block accommodates wire sizes #14–#16 AWG with a 20 A current rating per connection and is rated for 300V AC/DC (Class B) for the 699 Series. The solder pin termination (2120 option) provides robust PCB integration, with 7/16" pole spacing and dimensions of 9.50" (A) × 9.19" (B). This terminal block is UL Recognized (File No. XCFR2.E47811), CSA Certified (File No. LR19766), CE marked, and RoHS compliant, making it suitable for power distribution, control circuits, and equipment interconnection in industrial and commercial environments.
Zoekwoorden: 699GP212003
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 699-GP-2120-03 RoHS-conform?
Ja, 699-GP-2120-03 is RoHS-conform.
Wat is de levertijd voor 699-GP-2120-03?
De standaard levertijd voor 699-GP-2120-03 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5
Kan direct verzenden
In bestelling:
80
kan verzenden 9-21-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands