601RJS-05
Terminal Block Jumper - 5 Pole - For 601 RJS Series. ...
BESCHRIJVING
The Marathon/Kulka 601RJS-05 Terminal Block Jumper is a convenient solution to connect multiple terminals in the 601 RJS Series. This 5-pole jumper is specifically designed to efficiently bridge connections between terminal blocks, making wiring tasks more organized and simplified. Crafted with top-grade materials, the jumper ensures reliable and secure electrical connections, reducing the risk of loose or faulty connections. With its sleek design and easy installation process, the Marathon/Kulka Terminal Block Jumper is an essential component for various electrical applications.
Zoekwoorden: 601RJS05
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 601RJS-05 RoHS-conform?
Ja, 601RJS-05 is RoHS-conform.
Wat is de levertijd voor 601RJS-05?
De standaard levertijd voor 601RJS-05 is ongeveer 12 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 248
Kan direct verzenden
In bestelling:
400
kan verzenden 11-4-26
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands