1512DJRC72459
Connector |Marathon Special Products 1512DJRC 72459 ...
BESCHRIJVING
The 1512DJRC72459 is a 12-pole heavy-duty terminal block from the 1500 Series, designed for industrial power distribution and control applications. It features a removable connector with brass insert, phenolic base rated to 150 °C, and nickel-plated brass components with 10-32 Phil-Slot screws. The block is rated for 600 V AC/DC (UL/CSA certified) and 1000 V, with current capacity up to 30 A with unprepared #10–22 AWG copper wire or up to 75 A when wired with crimp-type ring, spade, or fork terminals. It has a line-to-line spacing of 5/8" (0.625") and overall dimensions of 8.25" × 7.88" (A × B). This terminal block is ideal for heavy-duty industrial control panels, motor starters, and power distribution systems requiring reliable, high-current connections.
Zoekwoorden: 1512DJRC72459
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1512DJRC72459 RoHS-conform?
Ja, 1512DJRC72459 is RoHS-conform.
Wat is de levertijd voor 1512DJRC72459?
De standaard levertijd voor 1512DJRC72459 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
35
kan verzenden 12-17-26
Fabriekslevertijd 17 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands