1423123
Conn Power Stud Blocks 6 POS 38.9mm Screw Cable Mount 200A ...
BESCHRIJVING
The MARATHON/KULKA Part 1423123 is a high-quality Conn Power Stud Block designed for heavy-duty applications. With 6 positions and a 38.9mm screw cable mount, this stud block is capable of handling loads up to 200A. Perfect for power distribution and connections in various industrial and commercial settings, this stud block ensures secure and reliable connections with its robust construction and easy-to-use design. Upgrade your power distribution system with the MARATHON/KULKA Part 1423123 and experience enhanced performance and durability.
Zoekwoorden: 1423123
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1423123 RoHS-conform?
Ja, 1423123 is RoHS-conform.
Wat is de levertijd voor 1423123?
De standaard levertijd voor 1423123 is ongeveer 28 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
240
kan verzenden 11-9-26
Fabriekslevertijd 28 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands