1321972
The 1321972 is a single-pole power terminal block rated for 175 Amps and 600 Volts AC/DC. ...
BESCHRIJVING
The 1321972 is a power terminal block designed for high-current power distribution. It is rated for 175 Amps and 600V per UL 1059 and CSA 22.2 requirements, making it suitable for demanding electrical applications. The block accommodates a wide wire range from 2/0 to #14 AWG for both line and load connections and is compatible with copper or aluminum wire. Constructed with a UL94V0-rated thermoplastic insulator base, it operates reliably across a temperature range of -40°C to 125°C. This RoHS-compliant terminal block is ideal for factory and field wiring in industrial control panels and power systems.
Zoekwoorden: 1321972
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1321972 RoHS-conform?
Ja, 1321972 is RoHS-conform.
Wat is de levertijd voor 1321972?
De standaard levertijd voor 1321972 is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands