PT-3534FP
Audio Piezo 3VDC 28VDC 12mA 9VDC 105dBA 2900Hz to 3900Hz Pin Through Hole ...
BESCHRIJVING
The PT-3534FP is a piezoelectric buzzer designed to produce audible alarm signals in electronic devices and systems. It operates across a wide voltage range of 3 to 28 VDC with a rated voltage of 9.0 VDC, consuming a maximum of 12 mA at rated voltage. The device features a resonant frequency of 3400 ± 500 Hz and delivers a minimum sound pressure level of 105 dB at 30 cm when operating at rated voltage. The housing is constructed from black polycarbonate plastic resin with tin-plated brass leading pins, and it weighs 11.2 grams. It is rated for operation across -20 °C to +100 °C and storage from -30 °C to +110 °C. This buzzer is commonly used in alarm systems, notification devices, and warning applications where compact size and reliable audible feedback are required.
Zoekwoorden: PT3534FP
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PT-3534FP RoHS-conform?
Nee, PT-3534FP is niet RoHS-conform.
Wat is de levertijd voor PT-3534FP?
De standaard levertijd voor PT-3534FP is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.760
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands