PK-21N30WQ
Audio 1.5VDC 30VDC 12mA 12VDC 80dBA 2500Hz to 3500Hz Wire Lead Flange Mount ...
BESCHRIJVING
The PK-21N30WQ is a miniature piezoelectric buzzer designed for audible signaling and alarm applications across a wide voltage range. It operates from 1.5 to 30 VDC with a rated voltage of 12 VDC, consuming a maximum of 12 mA at rated voltage and producing a constant 3 kHz tone with a sound pressure level of 80 dB minimum at 30 cm. The device features an ABS plastic housing (UL94HB rated, black color) with 28 AWG lead wires and weighs only 3.2 grams, making it suitable for compact electronic assemblies. It is rated for operating temperatures from -20 °C to +70 °C and storage temperatures from -30 °C to +80 °C, with wave soldering capability at 245 ±5 °C for 3 ±0.5 seconds or hand soldering at 350 ±20 °C within 5 seconds. Common applications include alarm indicators, notification systems, and audible feedback in consumer electronics, industrial controls, and portable devices.
Zoekwoorden: PK21N30WQ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PK-21N30WQ RoHS-conform?
Ja, PK-21N30WQ is RoHS-conform.
Wat is de levertijd voor PK-21N30WQ?
De standaard levertijd voor PK-21N30WQ is ongeveer 26 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Koop alle 1 op voorraad of de reguliere minimale bestelhoeveelheid van 5
In bestelling:
500
kan verzenden 11-9-26
In bestelling:
69
kan verzenden 11-20-26
Alleen voorraadpartij: 1
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 26 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands