PK-20A25WQ
Transducer - Piezo - Alarm - Continuous - 3 V - 24 V - 25 mA - 95 dB - 2000Hz to 3000Hz - Wire Lead - Flange Mount. ...
BESCHRIJVING
The PK-20A25WQ is a Piezo Transducer with wire termination. Piezoelectric electronic audible alarms work by converting the user input voltage to an appropriate oscillating signal that is applied to a sounder element that is mounted in housing. The piezoelectric sounder element consists of a metal disc that has a special ceramic material bonded to it that physically bends when voltage is applied to it. By applying a sinusoidal waveform at an appropriate frequency, the transducer will physically deflect in one direction and then in the opposite direction following the shape of the input wave-form. If this oscillation occurs in the audible frequency range (1Hz to 20kHz), then air pressure waves are produced that the human ear interprets as an audible sound. The larger the voltage of the applied wave-form, the larger the amplitude of the air pressure waves resulting in a louder sound level.
Zoekwoorden: PK20A25WQ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PK-20A25WQ RoHS-conform?
Ja, PK-20A25WQ is RoHS-conform.
Wat is de levertijd voor PK-20A25WQ?
De standaard levertijd voor PK-20A25WQ is ongeveer 24 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 751
Verzending today, als u bestelt in
In bestelling:
1.500
kan verzenden 10-2-26
In bestelling:
1.000
kan verzenden 10-19-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 24 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands