SML-LXFM0603SUGCTR
The SML-LXFM0603SUGCTR is a 1.6mm x 0.8mm surface-mount Super Ultra Green LED that emits light at a peak wavelength of 574nm. ...
描述
The SML-LXFM0603SUGCTR is a surface-mount LED in a compact 1.6mm x 0.8mm package, designed to provide Super Ultra Green light output. This LED features a peak wavelength of 574 nm, a typical forward voltage of 2.2 V, and a typical axial intensity of 50 mcd when driven at 20 mA. It provides a wide 120-degree viewing angle through a water-clear epoxy lens, ensuring broad light distribution. Its compact 0603 footprint and wide operating temperature range of -40°C to +85°C make it suitable for space-constrained applications such as status indicators, backlighting, and general illumination in various electronic devices.
搜索关键词: SMLLXFM0603SUGCTR
规格
常见问题
SML-LXFM0603SUGCTR 是否符合 RoHS 标准?
是的,SML-LXFM0603SUGCTR 符合 RoHS 标准。
SML-LXFM0603SUGCTR 的交货期是多少?
SML-LXFM0603SUGCTR 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
有存货: 3,180
发货 today, 输入设置值。
最小订购数量: 2000
工厂交货期 9 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands