59135-1-T-02-F
Photoelectric Sensor Rectangular Flange Mount ...
BESCHRIJVING
The 59135-1-T-02-F is a high-temperature flange-mount reed sensor measuring 28.57 mm × 19.05 mm × 6.35 mm with a 300 mm cable length and untinned lead termination. This magnetically operated proximity sensor features a two-part design with hermetically sealed contacts and operates up to 150 °C, making it suitable for harsh industrial environments where optical and other sensing technologies fail due to contamination. The sensor is rated for switching up to 265 Vac/300 Vdc at 10 VA with a pull-in activation distance of 17.1 mm (0.673 inch) in its standard T-sensitivity configuration, and includes cross-slotted mounting holes for optimum adjustability. It operates through non-ferrous materials such as wood, plastic, or aluminum without requiring standby power, making it ideal for position and limit sensing, security systems, linear actuators, and door switches.
Zoekwoorden: 591351T02F
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 59135-1-T-02-F RoHS-conform?
Ja, 59135-1-T-02-F is RoHS-conform.
Wat is de levertijd voor 59135-1-T-02-F?
De standaard levertijd voor 59135-1-T-02-F is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
500
kan verzenden 12-10-26
Minimale bestelhoeveelheid: 50
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands