SE-701-0U
Ground-Fault Monitor - Universal ...
BESCHRIJVING
The SE-701 is a microprocessor-based ground-fault relay for resistance and solidly-grounded systems. In addition to common systems, it is uniquely suited for use on systems with significant harmonic content. The SE-701 can provide main-plant protection, feeder-level protection, or individual-load protection. Proper current transformer selection provides the desired pickup range. The output contacts can be connected for use in protective tripping circuits or in alarm indication circuitThe SE-701 is a microprocessor-based ground-fault relay for resistance and solidly-grounded systems. In addition to common systems, it is uniquely suited for use on systems with significant harmonic content. The SE-701 can provide main-plant protection, feeder-level protection, or individual-load protection. Proper current transformer selection provides the desired pickup range. The output contacts can be connected for use in protective tripping circuits or in alarm indication circuits. The analog output can be used with a PLC or a meter.
Zoekwoorden: SE7010U
SPECIFICATIES
VEELGESTELDE VRAGEN
Is SE-701-0U RoHS-conform?
Ja, SE-701-0U is RoHS-conform.
Wat is de levertijd voor SE-701-0U?
De standaard levertijd voor SE-701-0U is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 7
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands