EL731-00-00
Ac/Dc Earth-Lkge Relay, 75-275V, No Comm ...
BESCHRIJVING
The EL731 is a microprocessor-based AC/DC Sensitive Earth-Leakage Relay that offers complete coverage for all frequencies from 0 to 6,000 Hz. Two CTs are required for the entire frequency range, or one CT can be used for only low- or high-frequency detection. An RTD/PTC sensor input allows over-temperature protection for a motor or drive. The EL731 offers metering, password-protected alarm and trip settings and optional network communications. It is primarily used to add low-level ground-fault protection to variable-speed drives, and to dc circuits. COMPUTER TO RELAY CONNECTION: Connect the EL731 to the network using a standard Ethernet patch cable. Use of a crossover cable to connect the EL731 directly to the computer running IP-Config is not recommended. A typical router will assign an IP address to all connected computers that are using DHCP. The EL731 does not support the use of DHCP. If the EL731 is being set-up for first time, it is recommended to only have one EL731 connected to the network to prevent communication errors. Click here to download the COMPUTER TO RELAY CONNECTION Diagram.
Zoekwoorden: EL7310000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is EL731-00-00 RoHS-conform?
Ja, EL731-00-00 is RoHS-conform.
Wat is de levertijd voor EL731-00-00?
De standaard levertijd voor EL731-00-00 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands