CT-0150-D10
150:5 Ct/ 1 In. Window/ Donut ...
BESCHRIJVING
The LITTELFUSE INDUSTRIAL CT-0150-D10 is a high-performance current transformer designed for industrial applications requiring precise current measurement and monitoring. This reliable component features a 150:5 current ratio, ensuring accurate scaling of high current loads to a lower, manageable level for measurement and analysis. It is equipped with a 1-inch window, providing easy installation around conductors without the need for disconnecting them. The donut-shaped design ensures a seamless fit and reliable performance in various environments. Perfect for use in energy management systems, power distribution units, and protective relaying environments, the CT-0150-D10 offers durability, efficiency, and exceptional reliability in demanding industrial settings.
Zoekwoorden: CT0150D10
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CT-0150-D10 RoHS-conform?
Ja, CT-0150-D10 is RoHS-conform.
Wat is de levertijd voor CT-0150-D10?
De standaard levertijd voor CT-0150-D10 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Kan direct verzenden
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands