VV1ZZ00-000
The VV1ZZ00-000 is a stand-alone black Contura X style actuator for V-Series sealed rocker switches. ...
BESCHRIJVING
The VV1ZZ00-000 is a stand-alone, black Contura X style actuator designed for Carling Technologies' V-Series sealed rocker switches. This component features a raised bracket/bezel design that helps prevent inadvertent switch actuation and protects against debris. Constructed from reinforced Nylon 66, the actuator material is rated for 105°C. Stocking actuators separately from the switch base allows for greater design flexibility and reduced inventory costs. This part is supplied without lenses or legends, making it suitable for custom configurations in demanding applications such as marine panels, trucks, and construction equipment.
Zoekwoorden: VV1ZZ00000
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VV1ZZ00-000 RoHS-conform?
Ja, VV1ZZ00-000 is RoHS-conform.
Wat is de levertijd voor VV1ZZ00-000?
De standaard levertijd voor VV1ZZ00-000 is ongeveer 27 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 25
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands