描述
V8D1W66B-00000-000 is a sealed V-Series Contura rocker switch designed for demanding marine and transportation environments. The switch features IP66 certification with dual seals around lamps and rocker stem, silver-plated butt contact mechanism rated for over 100,000 electrical cycles, and grease-less construction that withstands temperature extremes down to -40°C. It accommodates up to 10 terminals with endless illumination and circuit configuration options, and has passed rigorous environmental testing including MIL Std 202F, MIL Std 810C, UL 1500, ISO 8846, IEC 60529, and BS 5490. This switch is ideal for applications requiring maximum reliability, corrosion resistance, and rugged performance in harsh operating conditions.
搜索关键词: RCV37112950
规格
常见问题
RCV-37112950 是否已停产?
是的,Littelfuse / Carling Technologies 的 RCV-37112950 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
什么产品可以替代 RCV-37112950?
RCV-37112950 的推荐替代产品是 Littelfuse / Carling Technologies 的 V8D1W66B-00000-000,可从 Master Electronics 购买。
RCV-37112950 是否符合 RoHS 标准?
是的,RCV-37112950 符合 RoHS 标准。
RCV-37112950 的交货期是多少?
RCV-37112950 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands