LRGSCK611-R-S-B-E/125N
2-pole - OFF-None-ON - 15A/20A 250VAC/125VAC 3/4 HP - Illuminated Red Translucent Rocker - .250 Tab (Q.C.) ...
BESCHRIJVING
The LRGSCK611-R-S-B-E/125N is an illuminated double pole rocker switch designed for high-current applications requiring reliable switching and visual indication. This switch features silver-plated butt-action contacts rated for 20A at 125VAC and 15A at 250VAC, with the ability to withstand peak inrush currents up to 100 amps. The unit incorporates a translucent rocker actuator with O-I vertical legend marking, a 125V neon lamp for illumination, and .250 Tab terminations for secure connections. Key technical specifications include a dielectric strength of 1000V (UL/CSA), an electrical life of 100,000 cycles, and an operating temperature range of -40°C to 85°C. This switch is commonly used in power supplies, appliances, exercise equipment, and music equipment where durable, illuminated switching control is essential.
Zoekwoorden: LRGSCK611RSBE125N
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt LRGSCK611-R-S-B-E/125N?
Het aanbevolen vervangende product voor LRGSCK611-R-S-B-E/125N is LRG-00000372 van Littelfuse / Carling Technologies, verkrijgbaar bij Master Electronics.
Is LRGSCK611-R-S-B-E/125N RoHS-conform?
Ja, LRGSCK611-R-S-B-E/125N is RoHS-conform.
Wat is de levertijd voor LRGSCK611-R-S-B-E/125N?
De standaard levertijd voor LRGSCK611-R-S-B-E/125N is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 12 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands