BA2-B0-34-650-5BA-C
Hydraulic-magnetic circuit breaker with 2 poles, 50A current rating, DC/50-60Hz medium time delay, and front panel snap-in mounting. ...
BESCHRIJVING
BA2-B0-34-650-5BA-C is a B-Series hydraulic-magnetic circuit breaker designed for precision overcurrent protection in OEM applications. This 2-pole unit features a 50A current rating with DC/50-60Hz medium time delay (code 34) and is equipped with a handle actuator (one per multipole unit). The circuit breaker utilizes front panel snap-in mounting with a 0.75" (19.05mm) wide bezel without handleguard, and carries UL Recognized and CSA Accepted agency approvals. It is designed with extra insulation and tongue & groove half-shell construction for world market applications. Typical applications include power supplies, medical equipment, generators, control panels, and marine/military systems where temperature-stable and compact circuit protection is required.
Zoekwoorden: BA2B0346505BAC
SPECIFICATIES
VEELGESTELDE VRAGEN
Is BA2-B0-34-650-5BA-C RoHS-conform?
Ja, BA2-B0-34-650-5BA-C is RoHS-conform.
Wat is de levertijd voor BA2-B0-34-650-5BA-C?
De standaard levertijd voor BA2-B0-34-650-5BA-C is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 6 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands