AM1-B0-34-450-501-C
Hydraulic-magnetic circuit breaker from the A-Series with single pole configuration, handle actuator, series trip current circuit, and 5.0 amp rating. ...
BESCHRIJVING
AM1-B0-34-450-501-C is a hydraulic-magnetic circuit breaker from the A-Series designed for precise overcurrent protection in compact applications. This single-pole unit features a handle actuator (one per pole), series trip current circuit configuration, and is rated at 5.0 amperes with DC medium delay characteristics. The breaker is rated for maximum voltages of 277VAC 50/60Hz and 80VDC, with a maximum interrupting capacity of 7,500 amps. It carries multiple certifications including UL 1077, UL 508, UL 1500 (ignition protected), CSA, TUV, and VDE (EN60934). Typical applications include marine, telecom, renewable energy, generators, industrial automation, and medical equipment where reliable circuit protection is required.
Zoekwoorden: AM1B034450501C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AM1-B0-34-450-501-C RoHS-conform?
Ja, AM1-B0-34-450-501-C is RoHS-conform.
Wat is de levertijd voor AM1-B0-34-450-501-C?
De standaard levertijd voor AM1-B0-34-450-501-C is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 3
Verzending today, als u bestelt in
Fabriekslevertijd 6 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands