AA2-B0-34-610-1D2-C
The AA2-B0-34-610-1D2-C is a two-pole, A-Series hydraulic-magnetic circuit breaker with a series trip configuration, a 10A current rating, and a medium time delay for DC and 50/60Hz applications. ...
BESCHRIJVING
The AA2-B0-34-610-1D2-C is a two-pole, hydraulic-magnetic circuit breaker from the A-Series, designed for reliable overcurrent protection. It is configured for a series trip operation with a current rating of 10A and features a medium time delay for both DC and 50/60Hz systems, making it suitable for handling transient inrush currents. This model has two handle actuators (one per pole), 0.250" Quick Connect (Push-On) terminals, and is rated for maximum voltages of 277VAC or 80VDC. With UL Recognized and CSA Accepted approvals, this compact breaker is ideal for applications in marine, renewable energy, industrial automation, and telecommunications.
Zoekwoorden: AA2B0346101D2C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AA2-B0-34-610-1D2-C RoHS-conform?
Ja, AA2-B0-34-610-1D2-C is RoHS-conform.
Wat is de levertijd voor AA2-B0-34-610-1D2-C?
De standaard levertijd voor AA2-B0-34-610-1D2-C is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 6 Weken
Prijs (USD)
Productwijzigingen
English
中文 / 汉语
Deutsch
Español
Nederlands