6GK5M-73
Switch Toggle ON None (OFF) DPST Bat Toggle Quick Conn 15A 250VAC Panel Mount with Threads ...
BESCHRIJVING
The 6GK5M-73 is a G-Series toggle switch designed for general-purpose industrial control and low-voltage DC applications. It features electrical ratings of 10A at 250VAC and 15A at 125VAC with 3/4 HP capability at 125-250VAC, along with a dielectric strength of 1000V (UL/CSA) and 4000V (VDE) for live-to-dead connections. The switch offers 50,000 electrical cycles for maintained operation and 100,000 mechanical cycles, with an operating temperature range of 0°C to 85°C. Available with metal bat or nylon paddle actuators, solder lug, 0.250 tab, or screw termination options, and featuring UL, CSA, and VDE approvals for select circuits. This switch is well-suited for marine, food service, generator, industrial control, and office automation applications where reliable switching performance is required.
Zoekwoorden: 6GK5M73
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 6GK5M-73?
Het aanbevolen vervangende product voor 6GK5M-73 is GMO-37909250 van Littelfuse / Carling Technologies, verkrijgbaar bij Master Electronics.
Is 6GK5M-73 RoHS-conform?
Ja, 6GK5M-73 is RoHS-conform.
Wat is de levertijd voor 6GK5M-73?
De standaard levertijd voor 6GK5M-73 is ongeveer 10 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 48
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 10 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands