2GA51-63/2HEX-XHL1
Switch; Toggle; General Purpose; G Series | Carling Technologies 2GA51-63/2HEX-XHL1 ...
BESCHRIJVING
The 2GA51-63/2HEX-XHL1 is a G-Series toggle switch designed for general-purpose industrial and commercial applications. It features a 10A 250VAC / 15A 125VAC rating with 3/4 HP 125-250VAC capability, utilizing a .250 tab termination and On-None-Off circuit configuration. The switch incorporates a metal bat actuator with a toggle length of 0.687 inches and bushing length of 0.465 inches, meeting IEC approved construction standards. With UL, CSA, and VDE approvals available for select circuits, this switch is suitable for low voltage 12/24V DC applications and is commonly used in marine, food service, generator, industrial control, and office automation environments.
Zoekwoorden: 2GA51632HEXXHL1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 2GA51-63/2HEX-XHL1 RoHS-conform?
Ja, 2GA51-63/2HEX-XHL1 is RoHS-conform.
Wat is de levertijd voor 2GA51-63/2HEX-XHL1?
De standaard levertijd voor 2GA51-63/2HEX-XHL1 is ongeveer 27 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 190
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Meerdere: 10
Fabriekslevertijd 27 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands