Y31B01132FPLFS
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 32VDC 1VA 1.2N SMD Automotive T/R ...
BESCHRIJVING
Y31B01132FPLFS is a sealed tactile switch from the KSC Series designed for surface mount technology (SMT) applications. It features momentary action with a single make contact (SPST, N.O.) configuration and provides positive tactile feedback with J bend and Gullwing type terminations suitable for automated assembly. The switch offers IP67 sealing protection, making it suitable for harsh environments in automotive, cellular phones, industrial electronics, and network infrastructure applications. With tape and reel packaging for SMT compatibility, this switch delivers reliable performance in demanding electronic systems requiring sealed switching functionality.
Zoekwoorden: Y31B01132FPLFS
SPECIFICATIES
VEELGESTELDE VRAGEN
Is Y31B01132FPLFS RoHS-conform?
Ja, Y31B01132FPLFS is RoHS-conform.
Wat is de levertijd voor Y31B01132FPLFS?
De standaard levertijd voor Y31B01132FPLFS is ongeveer 12 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 77.195
Kan direct verzenden
Minimale bestelhoeveelheid: 2000
Meerdere: 2000
Fabriekslevertijd 12 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands