KS11R22CBD
Single Pole Key Switch ...
BESCHRIJVING
KS11R22CBD is a single pole key switch from C&K Components designed for momentary off-on switching applications. This SPST switch features a round depression cap in black color, silver-plated contacts, and PC through-hole termination without epoxy seal. Key specifications include a contact rating of 25mA at 50V AC or DC max, contact resistance below 100 mO, electrical life of 100,000 actuations, and an operating temperature range of -30°C to 65°C. The switch is constructed with a glass-filled nylon case (UL 94V-0 rated) and ABS actuator with matte finish. Ideal for telecommunications, industrial, and instrumentation applications where positive tactile feel and RoHS compliance are required.
Zoekwoorden: KS11R22CBD
SPECIFICATIES
VEELGESTELDE VRAGEN
Is KS11R22CBD RoHS-conform?
Ja, KS11R22CBD is RoHS-conform.
Wat is de levertijd voor KS11R22CBD?
De standaard levertijd voor KS11R22CBD is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2.360
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands