JSX08001SAQNL
Slide Switch, Spdt, Right Angle, Smd, 10 Ma Rohs Compliant: Yes |C&k Components JSX08001SAQNL ...
BESCHRIJVING
JSX08001SAQNL is a sub-miniature SPDT momentary slide switch designed for surface mount applications with a low profile form factor. The switch features a contact rating of 10 mA at 5VDC (resistive), an electrical life of 100,000 cycles, and a contact resistance of 70 mO maximum initially and 200 mO maximum after life testing. It operates reliably over a temperature range of -25°C to +70°C with storage capability from -40°C to +85°C, and provides excellent insulation resistance of 100 MO minimum at 100VDC and dielectric strength of 100 VAC for 1 minute at 50/60 Hz. The switch is constructed with LCP glass-filled housing, beryllium copper silver-plated contacts, and stainless steel return spring, making it ideal for on/off touch screens, handheld games, remote controls, and instrumentation applications where compact size and reliable momentary switching are required.
Zoekwoorden: JSX08001SAQNL
SPECIFICATIES
VEELGESTELDE VRAGEN
Is JSX08001SAQNL RoHS-conform?
Ja, JSX08001SAQNL is RoHS-conform.
Wat is de levertijd voor JSX08001SAQNL?
De standaard levertijd voor JSX08001SAQNL is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1.462
Kan direct verzenden
MOQ voor voorraadhoeveelheid: 40
MOQ voor niet-voorraadhoeveelheid: 40
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands