C115366-1035C
The C115366-1035C is a size 25, gold-finished, lightweight backshell with a top circular entry for Micro-D connectors, compliant with ESA specifications. ...
BESCHRIJVING
The C115366-1035C is a high-performance, lightweight backshell designed for 25-way Micro-D connectors. Constructed from solid, fully machined Aluminium Alloy 6061-T6, it features a gold finish of 0.7µm over electroless nickel for enhanced durability. This ultra-lightweight backshell weighs only 4 grams and operates within a temperature range of -55°C to +125°C. Compliant with ESCC specification 3401/087, it is ideal for demanding space, satellite harness, and high-performance military/aerospace applications requiring reliable board-to-cable or cable-to-cable connections.
Zoekwoorden: C1153661035C
SPECIFICATIES
VEELGESTELDE VRAGEN
Is C115366-1035C RoHS-conform?
Ja, C115366-1035C is RoHS-conform.
Wat is de levertijd voor C115366-1035C?
De standaard levertijd voor C115366-1035C is ongeveer 20 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 2
Verzending today, als u bestelt in
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands