A30415RNCQ
1-4 Pole Rotary Switch ...
BESCHRIJVING
A30415RNCQ is a rotary switch from the C&K A Series, designed for multi-pole and multi-position switching applications. It features positive detent action, non-shorting (break-before-make) contacts, and is available with RoHS compliant Q contact material. The switch offers a contact rating of 2.5 A at 125 V AC and 350 mA at 125 V DC, with contact resistance below 20 mO typical and insulation resistance of 10? O minimum. Operating temperature range spans from -30°C to 85°C, with electrical life rated at 15,000 make-and-break cycles at full load. Common applications include automotive, major and small appliances, and industrial equipment.
Zoekwoorden: A30415RNCQ
SPECIFICATIES
VEELGESTELDE VRAGEN
Is A30415RNCQ RoHS-conform?
Ja, A30415RNCQ is RoHS-conform.
Wat is de levertijd voor A30415RNCQ?
De standaard levertijd voor A30415RNCQ is ongeveer 16 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 189
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 36
Meerdere: 36
Fabriekslevertijd 16 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands