B1091M5-24V
The B1091M5-24V is a non-relampable, solid-state LED indicator light with a green lens designed for 24V panel-mount applications. ...
BESCHRIJVING
The B1091M5-24V is a green, non-relampable LED indicator light from the 1091M series. It is designed to operate on a nominal 24V supply, with a functional voltage range of 22 to 32 VAC or 12 to 24 VDC. This solid-state indicator comes complete with a built-in 1000 ohm current-limiting resistor and a rectifier diode for simplified integration. The unit features a durable polycarbonate lens, a polished stainless steel bezel, and is designed to snap-fit into a 0.500 to 0.505-inch panel hole. Equipped with pre-stripped No. 22 AWG wire leads, it is ideal for status indication in industrial controls, electronic equipment, and various machinery.
Zoekwoorden: B1091M524V
SPECIFICATIES
VEELGESTELDE VRAGEN
Is B1091M5-24V RoHS-conform?
Ja, B1091M5-24V is RoHS-conform.
Wat is de levertijd voor B1091M5-24V?
De standaard levertijd voor B1091M5-24V is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 2 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands