DAR60-S1W
Adjustable Slim Downlight with Selectable CCT, 6-inch Round Aperture ...
BESCHRIJVING
Leviton’s 6-inch round aperture Adjustable Slim Downlight, with selectable color temperature, offers the performance, ease of use and flexibility valued for today’s residential and light commercial applications. A direct mount downlighting solution that does not require an existing Housing or Junction Box and is fully adjustable: up to 80° of tilt and 350° of rotation. Users can change the color temperature of the light between 5 different values ranging from 2700K to 5000K with a simple switch. Pair this downlight with one of the many Leviton compatible dimmer control options to adjust for the desired light level. A total lighting solution that will provide years of quality illumination and reliable performance. Compatible with Leviton Dimmers: SureSlide: 6674N, 6674, 66DF IllumaTech: IPL06, IPE04 Decora Slide with Lever Edge: ESL01 Decora Slide: DSL06, DSE06, DSM10 Decora Digital: DDM06 Decora Smart Wi-Fi: D26HD, D2ELV, D2MSD Decora Smart Z-wave: ZW6HD Decora Evolve: VM2D3, VMDD3 Toggle Slide: TSL06, TSM10 Trimatron Rotary: RDL06, RNL06
Zoekwoorden: DAR60S1W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DAR60-S1W RoHS-conform?
Ja, DAR60-S1W is RoHS-conform.
Wat is de levertijd voor DAR60-S1W?
De standaard levertijd voor DAR60-S1W is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands