CR20-W
Duplex Receptacle Outlet, Commercial Specification Grade, Indented Face, 20 Amp, 125 Volt, Side Wire, NEMA 5-20R, 2-Pole, 3-Wire, Self-Grounding - White ...
BESCHRIJVING
The Leviton CR20-W is a Commercial Specification Grade Duplex Receptacle Outlet designed for high performance in commercial settings. This receptacle features an indented face, making it easy to plug and unplug devices. It has a durable construction and is rated for 20 Amp, 125 Volt applications. The outlet is side wired for easy installation and is self-grounding for added safety. The NEMA 5-20R configuration is 2-Pole and 3-Wire, making it suitable for a variety of electrical needs. This outlet is finished in a classic white color, providing a clean and professional look to any space.
Zoekwoorden: CR20W
SPECIFICATIES
VEELGESTELDE VRAGEN
Is CR20-W RoHS-conform?
Ja, CR20-W is RoHS-conform.
Wat is de levertijd voor CR20-W?
De standaard levertijd voor CR20-W is ongeveer 2 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 451
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 2 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands