LENS-HL230-RT
Lens Cap for Relampable Panel Mount HLC310 - Cylindrical - 7/32" Dia(5.6mm Dia - Diffused Red ...
BESCHRIJVING
The LENS-HL230-RT is a red diffused lens assembly designed for use in indicator light and signaling applications. It is constructed from UV-stabilized polycarbonate (Lexan) material with a diffused finish to provide uniform light distribution, and features a plated brass threaded mount for secure installation. The lens has an outer diameter of 0.266 inches (6.76 mm) with a 12-40 UNS thread specification and a maximum hand-tightening torque of 2 lb. This component is RoHS compliant and suitable for industrial control panels, warning lights, and status indicators where reliable, long-lasting optical performance is required.
Zoekwoorden: LENSHL230RT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LENS-HL230-RT RoHS-conform?
Ja, LENS-HL230-RT is RoHS-conform.
Wat is de levertijd voor LENS-HL230-RT?
De standaard levertijd voor LENS-HL230-RT is ongeveer 6 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 75
Verzending today, als u bestelt in
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands