63-0000-0197
197 Soldering Flux - 1 Gal - Rosin ...
BESCHRIJVING
63-0000-0197 is a rosin, 197 soldering flux that comes in 1 Gallon packaging. Kester 197 Mildly Activated Rosin Liquid Flux is a homogeneous solution of high quality purified Grade WW rosin in a specially blended alcohol vehicle into which a very small amount of an extremely effective activating agent has been incorporated. 197 is classified as Type ROL1 flux under IPC ANSI/J-STD-004 Joint Industry Standard. 197, under MIL-F-14256, was QPL approved as Type RMA. 197 has proven to be nearly as active in fluxing ability as highly activated rosin fluxes, but the flux and its residue are considerably less conductive.
Zoekwoorden: 6300000197
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 63-0000-0197 RoHS-conform?
Ja, 63-0000-0197 is RoHS-conform.
Wat is de levertijd voor 63-0000-0197?
De standaard levertijd voor 63-0000-0197 is ongeveer 3 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 15
Kan verzenden op8-28-26
Fabriekslevertijd 3 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands