24-7080-9710
Wire Solder - Lead Free - Rosin Mildly Activated (RMA) - Sn95Sb5 (95/5) - 0.031" (0.79mm) Diameter - 20 AWG, 22 SWG Spool - 1 lb (454 g). ...
BESCHRIJVING
The KESTER part 24-7080-9710 is a high-quality wire solder that is lead-free and designed for various soldering applications. It features a 0.031" (0.79mm) diameter, making it suitable for precision soldering jobs. The solder is made from Sn95Sb5 (95/5) alloy, which offers excellent conductivity and durability. Additionally, it is mildly activated with rosin (RMA) to enhance the soldering process and ensure reliable and long-lasting connections. The 20 AWG, 22 SWG spool contains around 1 lb (454 g) of solder, providing an ample supply for professional use. Whether you are working on electronics, automotive repairs, or any other soldering project, this KESTER wire solder is a reliable choice.
Zoekwoorden: 2470809710
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 24-7080-9710?
Het aanbevolen vervangende product voor 24-7080-9710 is 24-0001-0027 van Kester, verkrijgbaar bij Master Electronics.
Is 24-7080-9710 RoHS-conform?
Ja, 24-7080-9710 is RoHS-conform.
Wat is de levertijd voor 24-7080-9710?
De standaard levertijd voor 24-7080-9710 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 30
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands