24-7050-9710
Wire Solder - Lead Free - Rosin Mildly Activated (RMA) - Sn96.3Ag3.7 (96.3/3.7) - 0.031" (0.79mm) Diameter - 20 AWG, 22 SWG Spool - 1 lb (454 g). ...
BESCHRIJVING
The KESTER part 24-7050-9710 is a high-quality wire solder that is specifically designed for lead-free applications. This solder is made from a Sn96.3Ag3.7 (96.3/3.7) alloy composition, ensuring excellent conductivity and reliable solder joints. It features a 0.031" (0.79mm) diameter, which is suitable for a wide range of soldering tasks. The solder is packaged on a convenient spool, providing easy handling and storage. With a weight of 1 lb (454 g), this solder spool is perfect for soldering projects that require a larger amount of solder. The solder is characterized as Rosin Mildly Activated (RMA), which means it has a mild flux that helps remove oxidation and promote good wetting. Overall, the KESTER part 24-7050-9710 is an ideal choice for professionals and hobbyists alike who demand high-performance soldering results.
Zoekwoorden: 2470509710
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt 24-7050-9710?
Het aanbevolen vervangende product voor 24-7050-9710 is 24-7050-0075 van Kester, verkrijgbaar bij Master Electronics.
Is 24-7050-9710 RoHS-conform?
Ja, 24-7050-9710 is RoHS-conform.
Wat is de levertijd voor 24-7050-9710?
De standaard levertijd voor 24-7050-9710 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 90
Kan direct verzenden
Fabriekslevertijd 4 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands