24-6337-9711
Solder - Wire - Sn63Pb37 3.3% (66 Core)/285 1.50mm (0.062in) - 1 lb Spool ...
BESCHRIJVING
24-6337-9711 is a 3.3%/285 flux-cored wire with Sn63Pb37 as its alloy material. It has 1.50mm (0.062in) diameter and weighs 1lb per spool. Kester 285 Mildly Activated Rosin Flux is classified as Type ROL0 flux under IPC J-STD-004. 285 consists of high quality, purified rosin to which a synergistic combination of activating agents has been incorporated. The fluxing ability of 285 is much greater than ordinary mildly activated rosin fluxes and is comparable to fully activated rosin fluxes. 285 has been developed for use in the electronic industry where difficult assemblies are to be soldered, but process requirements stipulate use of a mildly activated rosin flux.
Zoekwoorden: 2463379711
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 24-6337-9711 RoHS-conform?
Nee, 24-6337-9711 is niet RoHS-conform.
Wat is de levertijd voor 24-6337-9711?
De standaard levertijd voor 24-6337-9711 is ongeveer 4 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 161 Spools
Verzending today, als u bestelt in
Fabriekslevertijd 4 Weken
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands