131-1402-101
SMB Plug Assembly, Right Angle Cabled, 50 Ohm, RG178 ...
BESCHRIJVING
The Johnson/Cinch Connectivity Solutions part 131-1402-101 is a high-quality SMB connector designed for a wide range of applications. It offers a compact and reliable solution for connecting cables to devices in a variety of industries.This SMB connector has a frequency range of 0Hz to 4GHz, allowing for efficient transmission of signals over a broad spectrum. With a 50-ohm impedance, it ensures a consistent and reliable connection with minimal signal loss.Designed for cable mounting, this connector features a crimp design, providing a secure and durable connection between the cable and the device. The right-angle orientation adds flexibility and enables convenient installation in tight spaces.The gold plating on this SMB connector enhances its conductivity, improving the overall signal transmission and reducing the risk of corrosion or degradation over time. This makes it an ideal choice for applications that require high performance and long-term reliability.Whether used in telecommunications, aerospace, automotive, or any other industry, the Johnson/Cinch Connectivity Solutions part 131-1402-101 offers exceptional quality and performance, ensuring a robust and dependable connection for your critical applications.
Zoekwoorden: 1311402101
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 131-1402-101 RoHS-conform?
Ja, 131-1402-101 is RoHS-conform.
Wat is de levertijd voor 131-1402-101?
De standaard levertijd voor 131-1402-101 is ongeveer 9 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Minimale bestelhoeveelheid: 25
Meerdere: 25
Fabriekslevertijd 9 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands