VG96929G-28FW
VG96929G28FW / 121537-6062 / Circular ...
BESCHRIJVING
The ITT CANNON part VG96929G-28FW is a high-quality, reliable, and durable electrical connector that is specifically designed for demanding industrial and military applications. This circular connector features a 28-position receptacle with a threaded coupling mechanism, ensuring secure and vibration-resistant connections.The VG96929G-28FW connector is built to meet stringent quality standards and is compliant with the MIL-DTL-38999 Series III specification, offering excellent resistance to environmental factors such as moisture, dust, and extreme temperatures. This connector also provides exceptional electrical performance, with low insertion and extraction forces, high current carrying capacity, and excellent shielding properties to ensure reliable transmission of signals and power in challenging operating conditions.The rugged construction of the VG96929G-28FW connector includes a corrosion-resistant aluminum alloy shell and contacts plated with gold over nickel, ensuring long-term durability and superior conductivity. The connector also features a user-friendly coupling mechanism, allowing for easy mating and unmating, even in confined spaces.With its exceptional performance, durability, and ease of use, the ITT CANNON part VG96929G-28FW is the perfect choice for applications in aerospace, defense, industrial automation, and other industries that require robust and reliable electrical connectors.
Zoekwoorden: VG96929G28FW
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VG96929G-28FW RoHS-conform?
Ja, VG96929G-28FW is RoHS-conform.
Wat is de levertijd voor VG96929G-28FW?
De standaard levertijd voor VG96929G-28FW is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 9
Kan direct verzenden
MOQ voor niet-voorraadhoeveelheid: 2
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands