BESCHRIJVING
VG96929F-32FN is a CGE series high-power connector conforming to the VG96929 military standard, featuring a shell size 32 with H24 spring contact (socket) and hard silver finish. This connector is engineered for high-power, low-voltage applications in military vehicles and heavy industrial environments, supporting cable sizes up to 240 mm² and maximum continuous current ratings of 425 A at 125°C ambient temperature. The connector incorporates two PTFE insulators, a spring retention system allowing unlimited contact exchange, and operates reliably across a temperature range of -55°C to +150°C with sealed IPx8 protection rated to 1 bar water pressure for 16 hours. Key mechanical features include a 1/4 turn reversed bayonet coupling for fast mating and high vibration robustness, visual/audible/tactile locking system, and support for 500 mating cycles with simple assembly requiring no special tooling. This connector is ideal for applications requiring robust interconnection in demanding environments where reliability and high current capacity are critical.
Zoekwoorden: VG96929F32FN
SPECIFICATIES
VEELGESTELDE VRAGEN
Is VG96929F-32FN RoHS-conform?
Ja, VG96929F-32FN is RoHS-conform.
Wat is de levertijd voor VG96929F-32FN?
De standaard levertijd voor VG96929F-32FN is ongeveer 17 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Verzending today, als u bestelt in
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands