TST24RB05T
Conn Rectangular PIN 24 POS 5.08mm Solder ST Thru-Hole ...
BESCHRIJVING
TST24RB05T is a rectangular snap-together connector from ITT Cannon's Trident series, designed for harsh environment industrial and transportation applications. This connector features a plastic housing with UL 94 V-0 flammability rating and supports voltage up to 250 V ac rms with current capacity up to 13 A. The TST series offers durability up to 500 mating cycles and interchangeable contacts between series variants. Common applications include factory automation, robotics, and sensors and testing equipment where reliable mixed power and signal connections are required.
Zoekwoorden: TST24RB05T
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TST24RB05T RoHS-conform?
Ja, TST24RB05T is RoHS-conform.
Wat is de levertijd voor TST24RB05T?
De standaard levertijd voor TST24RB05T is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 25
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands