BESCHRIJVING
The ITT CANNON part 192993-0105 is a high-quality circular connector designed for various industrial applications. It features a durable zinc alloy construction, ensuring reliability and long-lasting performance. This connector is specifically designed as a female plug with 4 contacts, providing secure and efficient connectivity. It offers easy installation and is built to withstand harsh environmental conditions. The ITT CANNON part 192993-0105 is an excellent choice for applications that require a reliable and compact connector solution.
Zoekwoorden: TNM6S100004S1L
SPECIFICATIES
VEELGESTELDE VRAGEN
Is TNM6S10-0004S1L RoHS-conform?
Ja, TNM6S10-0004S1L is RoHS-conform.
Wat is de levertijd voor TNM6S10-0004S1L?
De standaard levertijd voor TNM6S10-0004S1L is ongeveer 10 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 100
Kan direct verzenden
In bestelling:
100
kan verzenden 9-16-26
Fabriekslevertijd 10 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands